PDP SEO Portlet

52559-3033

Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Embossed T/R

Manufacturer:Molex
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 52559-3033
Secondary Manufacturer Part#: 52559-3033
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Socket
Phosphor Bronze
Silver|Tin-Bismuth
Natural
Silver|Tin-Bismuth
Surface Mount
-40 to 85 °C
30
0.5000 mm
3 mm
20.7 x 3 x 5.3
5.3 mm
20.7 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.10442
5000+
$1.88968
10000+
$1.75
20000+
$1.70625
40000+
$1.66662