52559-1572
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Straight | ||
| Socket | ||
| Phosphor Bronze | ||
| Tin-Bismuth | ||
| Tin-Bismuth | ||
| 250 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 0.5000 mm | ||
| 3 mm | ||
| 13.2 x 3 x 3.9 mm | ||
| 3.9 mm | ||
| 13.2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |