PDP SEO Portlet

52559-0834

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder ST SMD Embossed T/R

Manufacturer:Molex
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 52559-0834
Secondary Manufacturer Part#: 26AH0868
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver|Tin-Bismuth
Solder
Surface Mount
0.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 134 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.01
10+
$0.907
25+
$0.877
50+
$0.847
100+
$0.817
250+
$0.763
500+
$0.706