52435-2871
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Nylon 46 | ||
Right Angle | ||
Socket | ||
Phosphor Bronze | ||
Gold | ||
Gold | ||
Surface Mount | ||
-40 to 85 °C | ||
0.5000 mm | ||
4.7 mm | ||
20.6 x 4.7 x 2 mm | ||
2 mm | ||
20.6 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |