PDP SEO Portlet

52418-0410

PCB Receptacle, Board-to-Board, Signal, 2 mm, 1 Rows, 4 Contacts, Through Hole Mount Right Angle

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 52418-0410
Secondary Manufacturer Part#: 97Y3542
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.

  • Wide alignment guides allows for easy mating
  • Dual contact design provides secure reliability
  • Floating style for improved assembly operability
  • Contact locks provides audible "click"" to ensure a secure mating
  • Small body and low profile provides space saving and high PWB design flexibility
  • A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
"

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Tin
Solder
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.67
10+
$0.572
25+
$0.546
50+
$0.519
100+
$0.493
250+
$0.444
500+
$0.424