52271-0479
Conn FFC/FPC Socket 4 POS 1mm Solder RA SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Tin-Bismuth Over Nickel | ||
| Solder | ||
| Surface Mount | ||
| 4 | ||
| 1 | ||
| 1 mm | ||
| 52271 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |