52266-0311
Conn Housing PL 3 POS 2.5mm Crimp ST Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 24.7 mm | ||
| 9.7 x 24.7 x 7.25 mm | ||
| 7.25 mm | ||
| 9.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |