PDP SEO Portlet

52266-0211

Connector Housing Sealed Plug 2 Position 2.5 mm Straight Cable Mount Carton

Manufacturer:Molex
Avnet Manufacturer Part #: 52266-0211
Secondary Manufacturer Part#: 57H3553
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
4 A
Cable Mount
2
1
-40 to 105 °C
2.5000 mm
25.2 mm
8.2 x 25.2 x 7.25 mm mm
7.25 mm
8.2 mm
52266
Sealed
250|250 Vdc|Vac
22 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.72
10+
$2.3
25+
$2.21
50+
$2.13
100+
$2.05
250+
$1.96
500+
$1.81