PDP SEO Portlet

52213-0211

Conn Housing Wire to Wire Housing Receptacle 2 POS 2.5mm ST Cable Mount Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 52213-0211
Secondary Manufacturer Part#: 52213-0211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
4 A
Cable Mount
2
1
-40 to 105 °C
2.5000 mm
16.5 mm
8.2 x 16.5 x 7.2 mm mm
7.2 mm
8.2 mm
52213
Wire to Wire Housing
250 Vdc|Vac
22 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
107+
$1.25001
300+
$1.2258
600+
$1.206
1200+
$1.188
2400+
$1.16883