PDP SEO Portlet

52207-0733

Conn FFC/FPC Connector SKT 7 POS 1mm Solder RA SMD Embossed T/R

Manufacturer:Molex
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 52207-0733
Secondary Manufacturer Part#: 52207-0733
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Socket
Phosphor Bronze
Silver|Tin-Bismuth
Natural
Silver|Tin-Bismuth
Surface Mount
-30 to 85 °C
7
1.0000 mm
8.9 mm
13.3 x 8.9 x 2.7
2.7 mm
13.3 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: