PDP SEO Portlet

52117-0341

Connector Housing, Mizu-P25 52117, Receptacle, 3 Ways, 2.5 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 52117-0341
Secondary Manufacturer Part#: 52117-0341
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mizu-P25 2.50mm pitch waterproof Wire-to-Wire receptacle housing is a miniature sealed system with IP67 rating. It mates with 52116 series Mizu-P25 2.50mm pitch Waterproof wire-to-wire plug housing.

  • Dustproof and waterproof protection
  • Space savings for tight-packaging applications
  • Positive locks provide secure mating retention
  • Polyester housing
  • Current rating is 3A

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
2.5000 mm
15.7 mm
12.4 x 15.7 x 9.7 mm
9.7 mm
12.4 mm
22 to 20, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$2.1539
200+
$2.03582
400+
$1.93725
800+
$1.82688
4320+
$1.73329