PDP SEO Portlet

52117-0241

Connector Housing, Standard Type, Mizu-P25 52117, Receptacle, 2 Ways, 5 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 52117-0241
Secondary Manufacturer Part#: 52117-0241
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mizu-P25 series wire-to-wire Connector System is the first miniature sealed system in the market to achieve IP67 certification, which provides superior levels of dustproof and waterproof protection along with space savings. It is ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces, the Mizu-P25™ system provides assurance that dust or water will not interfere with signal integrity. The Mizu-P25 family includes two sub-families, the low-voltage system, which is rated up to 125V and the high-voltage system, rated up to 250V. Both versions of the Mizu-P25 family provide some of the smallest mated diameters of any similar system. This helps to meet the needs of makers in various industries to fit wire-to-wire solutions through smaller spaces, holes and hinges.

  • 20 to 22AWG Wire range
  • 2 to 4 Circuits

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
5.0000 mm
15.7 mm
12.4 x 15.7 x 9.7 mm
9.7 mm
12.4 mm
22 to 20, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$2.24621
300+
$2.12498
450+
$2.02335
750+
$1.90992
4320+
$1.67996