52117-0240
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 52117-0240
Secondary Manufacturer Part#: 0521170240
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 5.0000 mm | ||
| 15.7 mm | ||
| 12.4 x 15.7 x 9.7 mm | ||
| 9.7 mm | ||
| 12.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |