52116-0410
Connector Housing, Mizu-P25 Series, Plug, 4 Ways, 2.5 mm, 50038 Series Crimp Pin Terminals
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| White | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 25.5 mm | ||
| 14.9 x 25.5 x 9.5 mm | ||
| 9.5 mm | ||
| 14.9 mm | ||
| 22 to 20, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908120 |
| Schedule B: | 8538907020 |