52116-0341
Conn Housing PL 3 POS 2.5mm Crimp ST Cable Mount Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 52116-0341
Secondary Manufacturer Part#: 01AH8569
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 25.5 mm | ||
| 12.4 x 25.5 x 9.5 mm | ||
| 9.5 mm | ||
| 12.4 mm | ||
| 22 to 20, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908120 |
| Schedule B: | 8538907020 |