52116-0241
Connector Housing, Mizu-P25 52116, Plug, 2 Ways, 5 mm, Molex Mizu-P25 50038 Series Pin Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 52116-0241
Secondary Manufacturer Part#: 52116-0241
- RoHS 10 Compliant
- Tariff Charges
Mizu-P25 5.00mm pitch waterproof Wire-to-Wire plug housing is a miniature sealed system with IP67 rating. It mates with 52117 series Mizu-P25 2.50mm pitch Waterproof wire-to-wire receptacle housing.
- Dustproof and waterproof protection
- Space savings for tight-packaging applications
- Positive locks provide secure mating retention
- Polyester housing
- Current rating is 3A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 5.0000 mm | ||
| 25.5 mm | ||
| 12.4 x 25.5 x 9.5 mm | ||
| 9.5 mm | ||
| 12.4 mm | ||
| 22 to 20, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |