52030-1629
Conn FFC/FPC Connector SKT 16 POS 2mm Solder ST Thru-Hole Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Socket | ||
| Phosphor Bronze | ||
| Tin | ||
| Tin-Bismuth | ||
| Through Hole | ||
| -20 to 80 °C | ||
| 2.0000 mm | ||
| 3.5 mm | ||
| 21.3 x 3.5 x 5.2 mm | ||
| 5.2 mm | ||
| 21.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694030 |