PDP SEO Portlet

51387-0578

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 51387-0578
Secondary Manufacturer Part#: 0513870578
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 51387-0578 is a 5-way 1-row 1-port right angle shielded USB On-The-Go (OTG) Mini-B receptacle with gold-plated high performance alloy (HPA)/phosphor bronze contacts, surface mount solder tails and through hole shell tabs. It mates with 59205-3301 and 59204-9405 plugs. The receptacle is suitable for wire-to-board application. This 51387 series industry standard USB connectors provide connection for power and data exchange without the need for a host PC across a variety of industries.

  • Black colour
  • Superior shielding against RFI and EMI
  • Provides ground to PCB and strong board retention
  • Lock to mating part
  • Polarized to mating part
  • Maximum durability of 5,000 mating cycles
  • Rugged durability
  • Maximum current per contact is 1A
  • Maximum voltage is 30VAC (RMS)

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Receptacle
Surface Mount
51387 Series
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
1000+
$1.00188
12000+
$0.78934
30000+
$0.74617
60000+
$0.68468
150000+
$0.62565