PDP SEO Portlet

51387-0530

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

Manufacturer:Molex
Avnet Manufacturer Part #: 51387-0530
Secondary Manufacturer Part#: 0513870530
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plastic
Right Angle
Copper Alloy
Gold
Receptacle
Tin
245
Surface Mount
5
1
0 to 50 °C
0.8000 mm
6.7 mm
9.1 x 6.7 x 5 mm mm
5 mm
9.1 mm
51387
Mini USB Type B
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  25200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.54148
16800+
$0.49644
40800+
$0.49392
80400+
$0.4914
200400+
$0.48888