51382-1000
Conn Housing RCP 10 POS 2mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 51382-1000
Secondary Manufacturer Part#: 51382-1000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| 10 POS | ||
| 2 | ||
| -25 to 85 °C | ||
| 2.0000 mm | ||
| 6.95 mm | ||
| 23.4 x 6.95 x 10.9 mm | ||
| 10.9 mm | ||
| 23.4 mm | ||
| Housing | ||
| 250 V | ||
| 28 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |