51382-0711
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| 7 POS | ||
| 1 | ||
| 2.0000 mm | ||
| 10.9 mm | ||
| 17.4 x 10.9 x 6.95 mm | ||
| 6.95 mm | ||
| 17.4 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |