PDP SEO Portlet

51353-3200

Conn Housing RCP 32 POS 2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51353-3200
Secondary Manufacturer Part#: 51353-3200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-25 to 85 °C
2.0000 mm
10.9 mm
35.4 x 10.9 x 11.5 mm
11.5 mm
35.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:213  Mult:1  
USD $:
213+
$0.70148
550+
$0.66355
2200+
$0.63
6000+
$0.55965
12000+
$0.47999