PDP SEO Portlet

51353-2800

Conn Housing RCP 28 POS 2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51353-2800
Secondary Manufacturer Part#: 0513532800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-25 to 85 °C
2.0000 mm
10.9 mm
31.4 x 10.9 x 11.5 mm
11.5 mm
31.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:6400  Mult:3200  
USD $:
6400+
$0.53361
16000+
$0.45825
41600+
$0.4559
80000+
$0.45355
201600+
$0.4512