51353-1600
Conn Housing RCP 16 POS 2mm Crimp ST Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 51353-1600
Secondary Manufacturer Part#: 0513531600
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -25 to 85 °C | ||
| 2.0000 mm | ||
| 10.9 mm | ||
| 19.4 x 10.9 x 11.5 mm | ||
| 11.5 mm | ||
| 19.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908160 |
| Schedule B: | 8538907060 |