51353-0800
Connector Housing, MicroClasp 51353 Series, Receptacle, 8 Ways, 2 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 51353-0800
Secondary Manufacturer Part#: 51353-0800
- RoHS 10 Compliant
- Tariff Charges
MicroClasp Wire to Board Connector System provide space savings and easy mating/unmating compared to similar 2mm and 2.5mm pitch wire to board systems.
- Low insertion force terminal design
- High current contacts carry up to 3A
- Inner positive lock provides latch protection
- Two-point contact design to secure electrical contact
- Housing lance system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -25 to 85 °C | ||
| 2.0000 mm | ||
| 10.9 mm | ||
| 11.4 x 10.9 x 11.5 mm | ||
| 11.5 mm | ||
| 11.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |