PDP SEO Portlet

51238-5011

Conn Housing RCP 50 POS 3mm Crimp ST Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 51238-5011
Secondary Manufacturer Part#: 51238-5011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Gray
-40 to 105 °C
3.0000 mm
19.9 mm
19.9 x 18.2 mm
18.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:240  Mult:1  
USD $:
240+
$8.34244
480+
$8.1468
960+
$8.0008
1920+
$7.8548
3840+
$7.68427