PDP SEO Portlet

51238-1211

Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 51238-1211
Secondary Manufacturer Part#: 0512381211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
4 A
Cable Mount
12 POS
4
-40 to 105 °C
3.0000 mm
19.7 mm
20.4 x 19.7 x 12.2 mm
12.2 mm
20.4 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$3.45297
840+
$2.93899
2240+
$2.77624
4200+
$2.54572
10080+
$2.496