51234-5011
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Gray | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 20.7 mm | ||
| 34.8 x 20.7 x 20.2 mm | ||
| 20.2 mm | ||
| 34.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |