PDP SEO Portlet

51233-2011

Conn Housing RCP 20 POS 3mm Crimp ST Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 51233-2011
Secondary Manufacturer Part#: 0512332011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
19.7 mm
19.7 x 15.2 mm
15.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$4.7606
540+
$4.05199
1080+
$3.82761
2160+
$3.50979
5040+
$3.456