PDP SEO Portlet

51227-0400

Conn Housing M 4 POS 2mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51227-0400
Secondary Manufacturer Part#: 56R1484
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Natural
Cable Mount
-25 to 85 °C
2.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.2
10+
$0.168
25+
$0.151
50+
$0.147
100+
$0.144
250+
$0.121
500+
$0.115