PDP SEO Portlet

51216-0800

Conn Housing F 8 POS 2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51216-0800
Secondary Manufacturer Part#: 0512160800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
-25 to 85 °C
2.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:24000  Mult:8000  
USD $:
24000+
$0.19987
80000+
$0.16553
200000+
$0.15647
400000+
$0.14358
1000000+
$0.1312