PDP SEO Portlet

51216-0600

Conn Housing RCP 6 POS 2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51216-0600
Secondary Manufacturer Part#: 0512160600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
-25 to 85 °C
2.0000 mm
8.2 mm
8.2 x 6.6 mm
6.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908120
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:36000  Mult:12000  
USD $:
36000+
$0.15756
60000+
$0.14904
96000+
$0.13524
180000+
$0.13455
360000+
$0.13386