PDP SEO Portlet

51216-0400

Conn Housing Wire to Board RCP 4 POS 2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51216-0400
Secondary Manufacturer Part#: 51216-0400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
White
Cable Mount
4
1
-40 to 105 °C
2 mm
6.6 mm
9.8 x 6.6 x 8.2 mm
8.2 mm
9.8 mm
Wire to Board
250, 250 Vdc|Vac
28 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:885  Mult:1  
USD $:
885+
$0.17385
2300+
$0.16495
4500+
$0.15642
8900+
$0.14809
60000+
$0.12933