PDP SEO Portlet

51216-0200

Conn Housing RCP 2 POS 2mm ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51216-0200
Secondary Manufacturer Part#: 51216-0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Natural
-25 to 85 °C
2.0000 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.13231
3000+
$0.12499
6000+
$0.1191
12000+
$0.11259
24000+
$0.108