51193-0600
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 51193-0600
Secondary Manufacturer Part#: 51193-0600
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 6 POS | ||
| 2 | ||
| -55 to 125 °C | ||
| 4.2000 mm | ||
| 25.4 mm | ||
| 25.6 x 25.4 x 9.5 mm | ||
| 9.5 mm | ||
| 25.6 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |