PDP SEO Portlet

51163-1100

Conn Housing RCP 11 POS 2.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51163-1100
Secondary Manufacturer Part#: 0511631100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
-40 to 105 °C
2.5000 mm
9.6 mm
28.8 x 9.6 x 7.5 mm
7.5 mm
28.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.26333
16000+
$0.2418
40000+
$0.24056
80000+
$0.23932
200000+
$0.23808