51146-1500
Conn Housing RCP 15 POS 1.25mm Crimp ST Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 51146-1500
Secondary Manufacturer Part#: 51146-1500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -40 to 85 °C | ||
| 1.2500 mm | ||
| 6.2 mm | ||
| 21.97 x 6.2 x 1.8 mm | ||
| 1.8 mm | ||
| 21.97 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |