PDP SEO Portlet

51146-1400

Conn Housing RCP 14 POS 1.25mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51146-1400
Secondary Manufacturer Part#: 0511461400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
-40 to 85 °C
1.2500 mm
6.2 mm
20.72 x 6.2 x 1.8 mm
1.8 mm
20.72 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908120
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $: