51112-0810
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 51112-0810
Secondary Manufacturer Part#: 0511120810
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| White | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 20.35 mm | ||
| 24.5 x 20.35 x 8.25 mm | ||
| 8.25 mm | ||
| 24.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |