PDP SEO Portlet

51111-0310

Conn Housing RCP 3 POS 2.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51111-0310
Secondary Manufacturer Part#: 0511110310
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
White
-40 to 105 °C
2.5000 mm
14.9 mm
10.3 x 14.9 x 7.6 mm
7.6 mm
10.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24000  Mult:8000  
USD $: