PDP SEO Portlet

51110-3251

Conn Housing RCP 32 POS 2mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51110-3251
Secondary Manufacturer Part#: 51110-3251
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
2.0000 mm
7 mm
32.2 x 7 x 4.8 mm
4.8 mm
32.2 mm
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.68655
4000+
$0.6347
8000+
$0.574
16000+
$0.55965
32000+
$0.54665