51110-2051
Connector Housing, Milli-Grid 51110, Receptacle, 20 Ways, 2 mm, 50394, 87396 Crimp Terminals
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 51110-2051
Secondary Manufacturer Part#: 0511102051
- RoHS 10 Compliant
- Tariff Charges
- Centre polarization key
- Locking ramps
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 6 A | ||
| Cable Mount | ||
| 20 | ||
| 2 | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 7 mm | ||
| 20.2 x 7 x 4.8 mm mm | ||
| 4.8 mm | ||
| 20.2 mm | ||
| 51110 | ||
| Wire to Board | ||
| 125|125 Vdc|Vac | ||
| 30 to 24, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |