PDP SEO Portlet

51103-0300

Conn Housing RCP 3 POS 2.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51103-0300
Secondary Manufacturer Part#: 51103-0300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
White
-40 to 105 °C
2.5000 mm
9.5 mm
9.7 x 9.5 x 7.5 mm
7.5 mm
9.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.07761
4900+
$0.07357
9700+
$0.07
19300+
$0.06688
38600+
$0.06533