51102-0200
Conn Housing RCP 2 POS 2.5mm Crimp ST Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| White | ||
| -40 to 105 °C | ||
| 2.5000 mm | ||
| 9.5 mm | ||
| 7.2 x 9.5 x 5.8 mm | ||
| 5.8 mm | ||
| 7.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |