51089-1605
Conn Housing RCP 16 POS 2mm Crimp ST Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 51089-1605
Secondary Manufacturer Part#: 51089-1605
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 6.2 mm | ||
| 19.5 x 6.2 x 8.2 mm | ||
| 8.2 mm | ||
| 19.5 mm | ||
| 30 to 24, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |