PDP SEO Portlet

51067-0400

Conn Housing RCP 4 POS 3.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51067-0400
Secondary Manufacturer Part#: 51067-0400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
-40 to 105 °C
3.5000 mm
13.3 mm
14.5 x 13.3 x 9.4 mm
9.4 mm
14.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:417  Mult:1  
USD $:
417+
$0.3582
1100+
$0.34043
2100+
$0.3234
4200+
$0.30986
8400+
$0.30266