PDP SEO Portlet

51065-1200

Conn Housing F 12 POS 2mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51065-1200
Secondary Manufacturer Part#: 51065-1200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
Cable Mount
-40 to 85 °C
2.0000 mm
5.7 mm
25.8 x 5.7 x 3.92 mm
3.92 mm
25.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1640  Mult:1  
USD $:
1640+
$0.09104
4100+
$0.08655
8200+
$0.0826
16400+
$0.07917
25000+
$0.076