PDP SEO Portlet

51065-0400

Connector Housing, Micro-Latch 51065, Receptacle, 4 Ways, 2 mm, 50212 Crimp Terminal

Manufacturer:Molex
Avnet Manufacturer Part #: 51065-0400
Secondary Manufacturer Part#: 51065-0400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micro-Latch Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.

  • Friction lock provides better terminal retention
  • Polarizing feature ensures accurate mating orientation
  • 22AWG to 30AWG cables are used

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
2.5 A
Cable Mount
4
1
-40 to 85 °C
2.0000 mm
5.7 mm
9.8 x 5.7 x 3.92 mm mm
3.92 mm
9.8 mm
51065
Wire to Board Housing
250 Vdc|Vac
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3031  Mult:1  
USD $:
3031+
$0.04925
8000+
$0.04616
31000+
$0.0434
60000+
$0.04095
120000+
$0.036