51065-0200
Conn Housing Wire to Board Housing Receptacle 2 POS 2mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 51065-0200
Secondary Manufacturer Part#: 51065-0200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 2.5 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| 2.0000 mm | ||
| 5.7 mm | ||
| 5.8 x 5.7 x 3.92 mm mm | ||
| 3.92 mm | ||
| 5.8 mm | ||
| 51065 | ||
| Wire to Board Housing | ||
| 250 Vdc|Vac | ||
| 30 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |