PDP SEO Portlet

51048-0600

Conn Ribbon Cable Connector F 6 POS 2mm ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51048-0600
Secondary Manufacturer Part#: 51048-0600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1  
USD $:
4000+
$0.02338
18000+
$0.0208
36000+
$0.02009
72000+
$0.01938
144000+
$0.01867